
ZEROSMOGTLKIT1NP | |
|---|---|
DigiKey Part Number | 72-ZEROSMOGTLKIT1NP-ND |
Manufacturer | |
Manufacturer Product Number | ZEROSMOGTLKIT1NP |
Description | ZSTKIT1 BUNDLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Filter, Hose, Remote Switch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 109,86000 Kč | 33 109,86 Kč |
| Unit Price without VAT: | 33 109,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 062,93060 Kč |



