
ZEROSMOG2KIT1N | |
|---|---|
DigiKey Part Number | ZEROSMOG2KIT1-ND |
Manufacturer | |
Manufacturer Product Number | ZEROSMOG2KIT1N |
Description | FUME ABSORBER MOBILE UNIT 120V |
Customer Reference | |
Detailed Description | 120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Mobile Unit | |
Voltage - Input | 120V | |
Features | - | |
Includes | Filter, Pre-Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 520,24000 Kč | 18 520,24 Kč |
| Unit Price without VAT: | 18 520,24000 Kč |
|---|---|
| Unit Price with VAT: | 22 409,49040 Kč |




