
XNB103B | |
|---|---|
DigiKey Part Number | XNB103B-ND |
Manufacturer | |
Manufacturer Product Number | XNB103B |
Description | REPLCMT BLADE FINE POINTED 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1 070,89792 Kč | 25 701,55 Kč |
| Unit Price without VAT: | 1 070,89792 Kč |
|---|---|
| Unit Price with VAT: | 1 295,78648 Kč |



