Soldering Tip Chisel For WPS18MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPS11

DigiKey Part Number
WPS11-ND
Manufacturer
Manufacturer Product Number
WPS11
Description
REPLACE TIP CHISEL FOR WPS18MP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WPS18MP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.031" (0.80mm)
Series
Width
0.125" (3.18mm)
Packaging
Bag
Length
1.000" (25.40mm)
Part Status
Active
For Use With/Related Products
WPS18MP
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč