
WLSKD7012A | |
|---|---|
DigiKey Part Number | 72-WLSKD7012A-ND |
Manufacturer | |
Manufacturer Product Number | WLSKD7012A |
Description | 70W DIGITAL SOLDERING STATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Soldering Station | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,25000 Kč | 2 210,25 Kč |
| Unit Price without VAT: | 2 210,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,40250 Kč |


