New at DigiKey
Image for WE1010BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WE1010BLACK

DigiKey Part Number
72-WE1010BLACK-ND
Manufacturer
Manufacturer Product Number
WE1010BLACK
Description
WE1010NA LIMITED BLACK EDITION 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering, Rework, Soldering 85W 1 120V ESD Safe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Desoldering, Rework, Soldering
Wattage
85W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
-
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
Included, Not Specified
Workstand
Included, Not Specified
Temperature Range
200°F ~ 850°F (100°C ~ 450°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 332,10000 Kč4 332,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 332,10000 Kč
Unit Price with VAT:5 241,84100 Kč