
TSD1VN | |
|---|---|
DigiKey Part Number | TSD1VN-ND |
Manufacturer | |
Manufacturer Product Number | TSD1VN |
Description | SCREWDRIVER PHIL SLOT #1 3/16" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #1, 3/16" Phillips, Slotted Screwdriver 3.25" (82.6mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips, Slotted |
Manufacturer Apex Tool Group | Size #1, 3/16" |
Series | Length - Blade 1.25" (31.8mm) |
Packaging Bulk | Length - Overall 3.25" (82.6mm) |
Part Status Active | Features Reversible, Stubby Handle |
Tool Type Screwdriver | Weight 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 408,20167 Kč | 2 449,21 Kč |
| Unit Price without VAT: | 408,20167 Kč |
|---|---|
| Unit Price with VAT: | 493,92402 Kč |

