
TPSI2 | |
|---|---|
DigiKey Part Number | TPSI2-ND |
Manufacturer | |
Manufacturer Product Number | TPSI2 |
Description | TIP SOLDER FLAT 3/32" FOR PSI100 |
Customer Reference | |
Detailed Description | Soldering Tip Flat For PSI100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Tip Type | Soldering | |
Tip Shape | Flat | |
Height | - | |
Width | 0.093" (2.36mm) | |
Length | 0.640" (16.26mm) | |
Diameter | 0.093" (2.36mm) | |
Tip Chip Size | - | |
Temperature Range | 850°F (450°C) | |
For Use With/Related Products | PSI100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 431,94600 Kč | 2 159,73 Kč |
| Unit Price without VAT: | 431,94600 Kč |
|---|---|
| Unit Price with VAT: | 522,65466 Kč |


