
T0058768745N | |
|---|---|
DigiKey Part Number | T0058768745N-ND |
Manufacturer | |
Manufacturer Product Number | T0058768745N |
Description | TNRB 17 ROUND NOZZLE 1.7MM X 45 |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Pencil For Weller® WTHA1 Hot Air Station |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Pencil | |
Height | 4.900" (124.46mm) | |
Width | 6.299" (160.00mm) | |
Length | 8.307" (211.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 122°F ~ 1112°F (50°C ~ 600°C) | |
For Use With/Related Products | Weller® WTHA1 Hot Air Station | |
Base Product Number |



