
T0058727779N | |
|---|---|
DigiKey Part Number | T0058727779N-ND |
Manufacturer | |
Manufacturer Product Number | T0058727779N |
Description | D04 HOTGAS NOZZLE 10 5X10 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For HAP1, HAP200 |
Datasheet | Datasheet |
Category | Tip Shape Nozzle |
Manufacturer Apex Tool Group | Width 0.410" (10.41mm) |
Packaging Bulk | Length 0.413" (10.50mm) |
Part Status Active | For Use With/Related Products HAP1, HAP200 |
Tip Type Rework (Hot Air) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 753,99000 Kč | 3 753,99 Kč |
| Unit Price without VAT: | 3 753,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,32790 Kč |

