Rework (Hot Air), SMD Tip Flat For HAP1, HAP200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058727774N

DigiKey Part Number
T0058727774N-ND
Manufacturer
Manufacturer Product Number
T0058727774N
Description
F02 NOZZLE 8 0X1 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Flat For HAP1, HAP200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Flat
Manufacturer
Apex Tool Group
Width
0.315" (8.00mm)
Packaging
Bulk
Diameter
0.059" (1.50mm)
Part Status
Active
For Use With/Related Products
HAP1, HAP200
Tip Type
Rework (Hot Air), SMD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 264,47000 Kč1 264,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 264,47000 Kč
Unit Price with VAT:1 530,00870 Kč