Iron 40W 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0056403799N

DigiKey Part Number
T0056403799N-ND
Manufacturer
Manufacturer Product Number
T0056403799N
Description
SOLDERING IRON 40W 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 40W 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
Up to 842°F (450°C)
Tip Type
SPI40
Workstand
Not Included
Tip Diameter
-
Power (Watts)
40W
Features
ESD Safe
Voltage - Input
230V
Includes
-
Input Connector
CEE 7/7
Region Utilized
Europe
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 183,94000 Kč2 183,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 183,94000 Kč
Unit Price with VAT:2 642,56740 Kč