
T0054486499N | |
|---|---|
DigiKey Part Number | T0054486499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054486499N |
Description | XNT AX SOLDERING TIP 1.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel 45° For WP65 |
Datasheet | Datasheet |
Category | Height 0.031" (0.80mm) |
Manufacturer Apex Tool Group | Length 1.102" (28.00mm) |
Packaging Bulk | Diameter 0.063" (1.60mm) |
Part Status Active | For Use With/Related Products WP65 |
Tip Type Soldering | Base Product Number |
Tip Shape Chisel 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |





