Soldering Tip Chisel 45° For WMRT, WMRT-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054465999N

DigiKey Part Number
T0054465999N-ND
Manufacturer
Manufacturer Product Number
T0054465999N
Description
RTW 4MS SOLDERING TIP SET 6X1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel 45° For WMRT, WMRT-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel 45°
Height
0.039" (1.00mm)
Width
-
Length
-
Diameter
0.236" (6.00mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMRT, WMRT-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 021,06000 Kč2 021,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 021,06000 Kč
Unit Price with VAT:2 445,48260 Kč