
T0054465699N | |
|---|---|
DigiKey Part Number | T0054465699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054465699N |
Description | RTW 6NW SLDRNG TIP SET 00.2MM CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Conical 45° For WMRT, WMRT-MS, WXMT |
Datasheet | Datasheet |
Category | Tip Type Tweezer |
Manufacturer Apex Tool Group | Tip Shape Conical 45° |
Series | Diameter 0.008" (0.20mm) OD |
Packaging Bulk | For Use With/Related Products WMRT, WMRT-MS, WXMT |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |










