Soldering Tip Conical 25° For WMRP, WMRP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054463299N

DigiKey Part Number
T0054463299N-ND
Manufacturer
Manufacturer Product Number
T0054463299N
Description
RT 12MS TIP POINTED 25DEG BENT 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical 25° For WMRP, WMRP-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical 25°
Height
-
Width
-
Length
-
Diameter
0.020" (0.50mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMRP, WMRP-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,11000 Kč1 231,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,11000 Kč
Unit Price with VAT:1 489,64310 Kč