
T0054461999N | |
|---|---|
DigiKey Part Number | T0054461999N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461999N |
Description | BENT CHISEL TIP RT5MS 0.8MMX0.4M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel 30° For WMRP, WMRP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel 30° | |
Height | 0.016" (0.40mm) | |
Width | - | |
Length | - | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRP, WMRP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |








