
T0054460373N | |
|---|---|
DigiKey Part Number | T0054460373N-ND |
Manufacturer | |
Manufacturer Product Number | T0054460373N |
Description | RT 3XMS SOLD.TIP CHISEL 30DG BNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXMP, WXMP MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.051" (1.30mm) |
Packaging Bulk | Length 1.102" (28.00mm) |
Part Status Active | For Use With/Related Products WXMP, WXMP MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |









