
T0054440899 | |
|---|---|
DigiKey Part Number | 72-T0054440899-ND |
Manufacturer | |
Manufacturer Product Number | T0054440899 |
Description | TIP SOLDERING LTF 1.2MM A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP80, WSP80 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.047" (1.19mm) |
Series | Length 0.492" (12.50mm) |
Packaging Bulk | For Use With/Related Products WP80, WSP80 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |











