
T0053662299N | |
|---|---|
DigiKey Part Number | T0053662299N-ND |
Manufacturer | |
Manufacturer Product Number | T0053662299N |
Description | FUME ABSORBER MOBL UNIT 100-120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Category | Type Mobile Unit |
Manufacturer Apex Tool Group | Voltage - Input 100 ~ 120V |
Series | Features ESD Safe |
Packaging Box | Includes Hose |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 138,92000 Kč | 60 138,92 Kč |
| Unit Price without VAT: | 60 138,92000 Kč |
|---|---|
| Unit Price with VAT: | 72 768,09320 Kč |








