
T0053452299 | |
|---|---|
DigiKey Part Number | 72-T0053452299-ND |
Manufacturer | |
Manufacturer Product Number | T0053452299 |
Description | WXAIR MODUL 100-230V US/MX/J B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework (Hot Air), Soldering 70W 2 100 ~ 240V ESD Safe |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240V |
Manufacturer Apex Tool Group | Number of Channels 2 |
Packaging Box | Control/Display Type Analog |
Part Status Active | Temperature Range 50°F ~ 104°F (10°C ~ 40°C) |
Type Desoldering, Rework (Hot Air), Soldering | Features ESD Safe |
Wattage 70W | Tip Cleaner Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 075,44000 Kč | 17 075,44 Kč |
| Unit Price without VAT: | 17 075,44000 Kč |
|---|---|
| Unit Price with VAT: | 20 661,28240 Kč |



