
T0053418699N | |
|---|---|
DigiKey Part Number | T0053418699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053418699N |
Description | SOLDERING STATION 200W 1 CH 230V |
Customer Reference | |
Detailed Description | Soldering 200W 1 230V ESD Safe, Temperature Control, USB Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 200W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WX1 | |
Supplied Iron, Tweezer, Handle | WHD10 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WDH10 | |
Temperature Range | 150°F ~ 999°F (66°C ~ 537°C) | |
Features | ESD Safe, Temperature Control, USB Port | |
Tip Cleaner | Scouring Pad |

