
T0052711799N | |
|---|---|
DigiKey Part Number | T0052711799N-ND |
Manufacturer | |
Manufacturer Product Number | T0052711799N |
Description | SOLDERING IRON HOT AIR 200W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Hot Air 200W 24V |
Datasheet | Datasheet |
Category | Workstand WDH31 |
Manufacturer Apex Tool Group | Power (Watts) 200W |
Series | Features ESD Safe |
Packaging Box | Voltage - Input 24V |
Part Status Active | For Use With/Related Products WR3M |
Type Iron, Hot Air | Base Product Number |
Tip Temperature 200°F ~ 999°F (93°C ~ 537°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 034,69000 Kč | 13 034,69 Kč |
| Unit Price without VAT: | 13 034,69000 Kč |
|---|---|
| Unit Price with VAT: | 15 771,97490 Kč |











