T0051403599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051403599

DigiKey Part Number
72-T0051403599-ND
Manufacturer
Manufacturer Product Number
T0051403599
Description
TABLE MAT - GRAY 2.96'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Gray 2.96' (0.90m) X 1.97' (0.60m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2.96' (0.90m)
Width
1.97' (0.60m)
Thickness
0.08" (2.03mm)
Color
Gray
Material
-
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 835,75000 Kč1 835,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 835,75000 Kč
Unit Price with VAT:2 221,25750 Kč