



T0051403199 | |
|---|---|
DigiKey Part Number | 72-T0051403199-ND |
Manufacturer | |
Manufacturer Product Number | T0051403199 |
Description | WSW SNPB L1, 0.8MM, 100G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Category | Composition Sn60Pb40 (60/40) |
Manufacturer Apex Tool Group | Diameter 0.031" (0.79mm) |
Series | Flux Type No-Clean |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 3.53 oz (100g) |
Type Wire Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |




