Desoldering Tip Tiplet For DS80, DSV80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051315199

DigiKey Part Number
72-T0051315199-ND
Manufacturer
Manufacturer Product Number
T0051315199
Description
DESOLDERING TIP 1.1X.71MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desoldering Tip Tiplet For DS80, DSV80
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Tiplet
Height
-
Width
-
Length
1.220" (31.00mm)
Diameter
0.028" (0.70mm) ID, 0.043" (1.10mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
DS80, DSV80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1435,50000 Kč435,50 Kč
Manufacturers Standard Package
Unit Price without VAT:435,50000 Kč
Unit Price with VAT:526,95500 Kč