
T0051315099 | |
|---|---|
DigiKey Part Number | 72-T0051315099-ND |
Manufacturer | |
Manufacturer Product Number | T0051315099 |
Description | DESOLDER TIP DX113HM-DXV & DSV80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS80, DSV80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.906" (23.00mm) | |
Diameter | 0.047" (1.20mm) ID, 0.098" (2.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,90000 Kč | 582,90 Kč |
| Unit Price without VAT: | 582,90000 Kč |
|---|---|
| Unit Price with VAT: | 705,30900 Kč |



