



T0051314299 | |
|---|---|
DigiKey Part Number | 72-T0051314299-ND |
Manufacturer | |
Manufacturer Product Number | T0051314299 |
Description | DESOLDER TIP FOR DXV80 2.3X1.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS80, DSV80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.325" (8.26mm) | |
Diameter | 0.039" (1.00mm) ID, 0.091" (2.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,50000 Kč | 435,50 Kč |
| Unit Price without VAT: | 435,50000 Kč |
|---|---|
| Unit Price with VAT: | 526,95500 Kč |








