Soldering Tip Chisel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050113199

DigiKey Part Number
72-T0050113199-ND
Manufacturer
Manufacturer Product Number
T0050113199
Description
RTUS 022 S MS TIP CHISEL 2.2X0.6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Tube
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.087" (2.20mm)
Length
1.102" (28.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 364,87000 Kč1 364,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 364,87000 Kč
Unit Price with VAT:1 651,49270 Kč