
T0050106799 | |
|---|---|
DigiKey Part Number | 72-T0050106799-ND |
Manufacturer | |
Manufacturer Product Number | T0050106799 |
Description | RTU 160 K MS TIP BLADE 16.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For WXUP MS |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Apex Tool Group | Height 0.059" (1.50mm) |
Series | Width 0.630" (16.00mm) |
Packaging Bag | Length 1.063" (27.00mm) |
Part Status Active | For Use With/Related Products WXUP MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,72000 Kč | 1 772,72 Kč |
| Unit Price without VAT: | 1 772,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,99120 Kč |





