
T0050106399 | |
|---|---|
DigiKey Part Number | 72-T0050106399-ND |
Manufacturer | |
Manufacturer Product Number | T0050106399 |
Description | RTU 076 S MS TIP CHISEL 7.6X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXUP MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.059" (1.50mm) |
Series | Width 0.299" (7.60mm) |
Packaging Bag | Length 1.102" (27.99mm) |
Part Status Active | For Use With/Related Products WXUP MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,47000 Kč | 1 303,47 Kč |
| Unit Price without VAT: | 1 303,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,19870 Kč |




