
T0050104599 | |
|---|---|
DigiKey Part Number | 72-T0050104599-ND |
Manufacturer | |
Manufacturer Product Number | T0050104599 |
Description | RTP 010 K TIP KNIFE 1.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For WXPP, WXPP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | 0.008" (0.20mm) | |
Width | 0.039" (1.00mm) | |
Length | 0.654" (16.61mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXPP, WXPP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,41000 Kč | 976,41 Kč |
| Unit Price without VAT: | 976,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,45610 Kč |



