
T0050104199 | |
|---|---|
DigiKey Part Number | 72-T0050104199-ND |
Manufacturer | |
Manufacturer Product Number | T0050104199 |
Description | RTP 004 S TIP CHISEL 0.4X0.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXPP, WXPP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.008" (0.20mm) | |
Width | 0.016" (0.40mm) | |
Length | 0.669" (17.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXPP, WXPP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,83000 Kč | 978,83 Kč |
| Unit Price without VAT: | 978,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,38430 Kč |

