
T0050103399 | |
|---|---|
DigiKey Part Number | 72-T0050103399-ND |
Manufacturer | |
Manufacturer Product Number | T0050103399 |
Description | RTP 002 C TIP CONICAL 0.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WXPP, WXPP-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.669" (17.00mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXPP, WXPP-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,60000 Kč | 968,60 Kč |
| Unit Price without VAT: | 968,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,00600 Kč |




