
SL325 | |
|---|---|
DigiKey Part Number | SL325AT-ND |
Manufacturer | |
Manufacturer Product Number | SL325 |
Description | SOLDERING IRON 23W 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 23W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | Up to 700°F (371°C) | |
Tip Type | PL111 (Pencil) | |
Workstand | Not Included | |
Tip Diameter | 0.03" (0.8mm) | |
Power (Watts) | 23W | |
Features | Ergonomic, Soft Grip | |
Voltage - Input | 120V | |
Includes | Heater | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |





