3/32" Slotted Screwdriver 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3324N

DigiKey Part Number
R3324N-ND
Manufacturer
Manufacturer Product Number
R3324N
Description
SCREWDRIVER SLOTTED 3/32" 6.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
4.00" (101.6mm)
Length - Overall
6.25" (158.8mm)
Features
Chrome Finish, Pocket Clip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč