1/8" Slotted Screwdriver 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R183N

DigiKey Part Number
R183N-ND
Manufacturer
Manufacturer Product Number
R183N
Description
SCREWDRIVER SLOTTED 1/8" 5.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
1/8"
Series
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
5.25" (133.4mm)
Part Status
Active
Features
Chrome Finish, Pocket Clip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,41000 Kč151,41 Kč
Unit Price without VAT:151,41000 Kč
Unit Price with VAT:183,20610 Kč