1/8" Slotted Screwdriver 4.63" (117.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R182N

DigiKey Part Number
R182N-ND
Manufacturer
Manufacturer Product Number
R182N
Description
SCREWDRIVER SLOTTED 1/8" 4.63"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 4.63" (117.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
2.00" (50.8mm)
Length - Overall
4.63" (117.6mm)
Features
Chrome Finish
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč