
PTK7 | |
|---|---|
DigiKey Part Number | PTK7-ND |
Manufacturer | |
Manufacturer Product Number | PTK7 |
Description | TIP LONG SCREWDRIVER 3/64" 700F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.026" (0.66mm) | |
Width | 0.047" (1.19mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | TC201, TCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |





