
PTCC7 | |
|---|---|
DigiKey Part Number | PTCC7-ND |
Manufacturer | |
Manufacturer Product Number | PTCC7 |
Description | TIP SINGLE FLAT 1/8" 700F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Flat, Single For TC201, TCP |
Datasheet | Datasheet |
Category | Tip Shape Flat, Single |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Length 0.620" (15.75mm) |
Part Status Active | Temperature Range 700°F (371°C) |
Tip Type Soldering | For Use With/Related Products TC201, TCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |



