Soldering Tip Flat, Single For TC201, TCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTBB7

DigiKey Part Number
PTBB7-ND
Manufacturer
Manufacturer Product Number
PTBB7
Description
TIP SINGLE FLAT 3/32" 700F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Flat, Single For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Flat, Single
Height
0.031" (0.80mm)
Width
0.094" (2.40mm)
Length
0.620" (15.75mm)
Diameter
-
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
TC201, TCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč