
PSI9 | |
|---|---|
DigiKey Part Number | PSI9-ND |
Manufacturer | |
Manufacturer Product Number | PSI9 |
Description | TIP SOLDER HOT BLOWER FOR PSI100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blow Torch Tip For PSI100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Blow Torch | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | 0.240" (6.10mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | PSI100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,11000 Kč | 375,11 Kč |
| Unit Price without VAT: | 375,11000 Kč |
|---|---|
| Unit Price with VAT: | 453,88310 Kč |


