Soldering Tip Chisel For PSI100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSI7

DigiKey Part Number
TPSI7-ND
Manufacturer
Manufacturer Product Number
PSI7
Description
TIP SOLDER CHISEL 1/8"FOR PSI100
Customer Reference
Detailed Description
Soldering Tip Chisel For PSI100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Not For New Designs
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
PSI100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,95000 Kč399,95 Kč
Unit Price without VAT:399,95000 Kč
Unit Price with VAT:483,93950 Kč