Soldering Tip Conical For PSI100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSI1

DigiKey Part Number
PSI1-ND
Manufacturer
Manufacturer Product Number
PSI1
Description
TIP SOLDER FLAT 1/32" FOR PSI100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For PSI100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.640" (16.26mm)
Diameter
0.031" (0.80mm) OD
Tip Chip Size
-
Temperature Range
850°F (450°C)
For Use With/Related Products
PSI100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,95000 Kč431,95 Kč
Unit Price without VAT:431,95000 Kč
Unit Price with VAT:522,65950 Kč