



PS121MMN | |
|---|---|
DigiKey Part Number | PS121MMN-ND |
Manufacturer | |
Manufacturer Product Number | PS121MMN |
Description | NUT DRIVER SET W/CASE 11PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 11 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Handle, Plastic Case | |
Features | - | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 782,60000 Kč | 2 782,60 Kč |
| Unit Price without VAT: | 2 782,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 366,94600 Kč |


