Soldering Tip Flat, Double For P2C, P2KC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT5

DigiKey Part Number
PPT5-ND
Manufacturer
Manufacturer Product Number
PPT5
Description
TIP SOLDER DBL FLAT 1/32"FOR P2C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Flat, Double For P2C, P2KC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Flat, Double
Manufacturer
Apex Tool Group
Width
0.031" (0.80mm)
Series
Length
0.457" (11.60mm)
Packaging
Bulk
Temperature Range
850°F (450°C)
Part Status
Active
For Use With/Related Products
P2C, P2KC
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,50000 Kč292,50 Kč
Unit Price without VAT:292,50000 Kč
Unit Price with VAT:353,92500 Kč