
P12SN | |
|---|---|
DigiKey Part Number | P12SN-ND |
Manufacturer | |
Manufacturer Product Number | P12SN |
Description | SCREWDRIVER PHILLIPS #0 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #0 |
Series | Length - Blade 2.00" (50.8mm) |
Packaging Bulk | Length - Overall 4.25" (108.0mm) |
Part Status Active | Features Pocket Clip |
Tool Type Screwdriver | Weight 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,26000 Kč | 162,26 Kč |
| Unit Price without VAT: | 162,26000 Kč |
|---|---|
| Unit Price with VAT: | 196,33460 Kč |



