



NN7776VN | |
|---|---|
DigiKey Part Number | NN7776VN-ND |
Manufacturer | |
Manufacturer Product Number | NN7776VN |
Description | PLIER 6 LONG NEEDLE NN777-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Soft Grips |
Part Status Active | Length 6.00" (152.4mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,15000 Kč | 1 034,15 Kč |
| Unit Price without VAT: | 1 034,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,32150 Kč |






