
MS545VN | |
|---|---|
DigiKey Part Number | MS545VN-ND |
Manufacturer | |
Manufacturer Product Number | MS545VN |
Description | CUTTER SIDE TAPERED SEMIFLUSH 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Capacity | - | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,23000 Kč | 985,23 Kč |
| Unit Price without VAT: | 985,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,12830 Kč |




