Tweezers Anti-Magnetic Pointed Fine 3.25" (82.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5S

DigiKey Part Number
M5S-ND
Manufacturer
Manufacturer Product Number
M5S
Description
TWEEZER POINTED FINE 3.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Fine 3.25" (82.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
3.25" (82.6mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč